Part Details for 300SP4R2BLKM1QE by E-Switch Inc
Overview of 300SP4R2BLKM1QE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300SP4R2BLKM1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0994
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP4R2BLKM1QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.1900 | Buy Now |
DISTI #
300SP4R2BLKM1QE-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3820 | Buy Now |
DISTI #
612-300SP4R2BLKM1QE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC (On)Off(On) Pnl Mnt RoHS: Compliant | 0 |
|
$2.8600 / $4.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$2.3200 | Buy Now |
DISTI #
300SP4R2BLKM1QE
|
TME | ROCKER, SP3T, Pos: 3, (ON)-OFF-(ON), 2A/250VAC, 5A/28VDC, -40÷85°C Min Qty: 200 | 0 |
|
$4.0100 | RFQ |
Part Details for 300SP4R2BLKM1QE
300SP4R2BLKM1QE CAD Models
300SP4R2BLKM1QE Part Data Attributes:
|
300SP4R2BLKM1QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300SP4R2BLKM1QE
E-Switch Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.902 inch | |
Actuator Type | PADDLE | |
Body Breadth | 6.858 mm | |
Body Height | 9.398 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |