Part Details for 300SP4R1M7RE by E-Switch Inc
Overview of 300SP4R1M7RE by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300SP4R1M7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0993
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP4R1M7RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.6500 | Buy Now |
DISTI #
300SP4R1M7RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7360 | Buy Now |
DISTI #
612-300SP4R1M7RE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC (On)-Off-(On) PC Mnt RoHS: Compliant | 0 |
|
$3.7300 / $4.8500 | Order Now |
Part Details for 300SP4R1M7RE
300SP4R1M7RE CAD Models
300SP4R1M7RE Part Data Attributes
|
300SP4R1M7RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300SP4R1M7RE
E-Switch Inc
Rocker Switch, SPDT, (on)-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 20.701 mm | |
Body Length or Diameter | 6.858 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.225 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 300SP4R1M7RE
This table gives cross-reference parts and alternative options found for 300SP4R1M7RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300SP4R1M7RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B127J71V5B2 | Rocker Switch, SPDT, (on)-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | Electro Switch Corporation | 300SP4R1M7RE vs B127J71V5B2 |