There are no models available for this part yet.
Overview of 300SP4J2BLKVS2RE by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 300SP4J2BLKVS2RE by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16N0980
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP4J2BLKVS2RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.3700 | Buy Now | |
DISTI #
300SP4J2BLKVS2RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2956 | Buy Now | |
DISTI #
612-300SP4J2BLKVS2RE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC (On)-Off-(On) PC Mnt RoHS: Compliant | 0 |
|
$4.1300 / $6.6900 | Order Now | |
DISTI #
74851068
|
RS | Rocker Switch, SPDT, (ON)-OFF-(ON), 0.4 VA, 20V, PC Pin, 300 Series | E-Switch 300SP4J2BLKVS2RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.9700 | Buy Now | ||
DISTI #
69079921
|
Verical | Switch Rocker (ON) OFF (ON) SPDT PC Pins Paddle 20VAC 20VDC 0.4VA Min Qty: 10 Package Multiple: 5 | Americas - 105 |
|
$5.7460 / $9.7110 | Buy Now | |
Master Electronics | Rocker Switch - SPDT - (On)-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - PC Mount - PC Pins - Black Actuator RoHS: Compliant |
106 In Stock |
|
$4.2100 / $7.4700 | Buy Now |
CAD Models for 300SP4J2BLKVS2RE by E-Switch Inc
Part Data Attributes for 300SP4J2BLKVS2RE by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Angle
|
25 deg
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.902 inch
|
Actuator Type
|
PADDLE
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.185 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|