-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0974
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP4J1BLKVS2RE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.3700 | Buy Now |
DISTI #
EG5795-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 270 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1036 | Buy Now |
DISTI #
612-300SP4J1BLKVS2RE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 260 |
|
$4.1000 / $5.4000 | Buy Now |
|
Future Electronics | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.1000 / $4.2300 | Buy Now |
DISTI #
300SP4J1BLKVS2RE
|
TME | ROCKER, SP3T, Pos: 3, (ON)-OFF-(ON), 0.02A/20VAC, 0.02A/20VDC, THT Min Qty: 270 | 0 |
|
$4.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
300SP4J1BLKVS2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300SP4J1BLKVS2RE
E-Switch Inc
ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.46 inch | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 300SP4J1BLKVS2RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300SP4J1BLKVS2RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A108J15CG00 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,ROCKER,3 | TE Connectivity | 300SP4J1BLKVS2RE vs A108J15CG00 |
A105J51CQ00 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | TE Connectivity | 300SP4J1BLKVS2RE vs A105J51CQ00 |
AE105J1Z3Q00 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4J1BLKVS2RE vs AE105J1Z3Q00 |
A107J51Z3G00 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4J1BLKVS2RE vs A107J51Z3G00 |
A107J1Z3Q0 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4J1BLKVS2RE vs A107J1Z3Q0 |
A107J52Z3G00 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4J1BLKVS2RE vs A107J52Z3G00 |
A105J50Z3Q0 | ROCKER SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4J1BLKVS2RE vs A105J50Z3Q0 |
300SP-2R6BLKM1QEBLK | Rocker Switch, SPDT, On-(on), Momentary, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 300SP4J1BLKVS2RE vs 300SP-2R6BLKM1QEBLK |
AE108J1Z3Q00 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | 300SP4J1BLKVS2RE vs AE108J1Z3Q00 |
L105-J2ZGE2 | Rocker Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 300SP4J1BLKVS2RE vs L105-J2ZGE2 |