-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,PADDLE,7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0902
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP1J2BLKVS2QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.5300 | Buy Now |
DISTI #
300SP1J2BLKVS2QE-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6433 | Buy Now |
DISTI #
612-300SP1J2BLKVS2QE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$3.4900 / $4.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.5100 | Buy Now |
DISTI #
300SP1J2BLKVS2QE
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 2A/250VAC, 5A/28VDC, Rcont max: 10mΩ Min Qty: 200 | 0 |
|
$4.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy