-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0899
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP1J1VS2RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $4.7600 | Buy Now |
DISTI #
300SP1J1VS2RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8232 | Buy Now |
DISTI #
612-300SP1J1VS2RE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 100 |
|
$3.6600 / $4.9200 | Buy Now |
DISTI #
74850983
|
RS | Rocker Switch, SPDT , ON-ON, 0.4 VA, 20V, PC Pin, 300 Series | E-Switch 300SP1J1VS2RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.6300 | Buy Now |
DISTI #
300SP1J1VS2RE
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 0.02A/20VAC, 0.02A/20VDC, -30÷85°C Min Qty: 200 | 0 |
|
$4.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy