Part Details for 300R392U050JL2 by Cornell Dubilier Electronics Inc
Overview of 300R392U050JL2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300R392U050JL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6604
|
Newark | Radial |Cornell Dubilier 300R392U050JL2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7100 | Buy Now |
DISTI #
338-300R392U050JL2-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8387 | Buy Now |
DISTI #
598-300R392U050JL2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL | 0 |
|
$42.0500 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 3900uF -10% +75% - 50V - -55°C to +105°C - PVC RoHS: Compliant | 0 |
|
$41.8200 / $117.5800 | Buy Now |
DISTI #
300R392U050JL2
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$43.0600 | Buy Now |
Part Details for 300R392U050JL2
300R392U050JL2 CAD Models
300R392U050JL2 Part Data Attributes
|
300R392U050JL2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
300R392U050JL2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12.6 mΩ | |
JESD-609 Code | e3 | |
Length | 54.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 8770 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 300R392U050JL2
This table gives cross-reference parts and alternative options found for 300R392U050JL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300R392U050JL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
330R392U050JL8 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | 300R392U050JL2 vs 330R392U050JL8 |
300392U050JL9 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 3900uF | 300R392U050JL2 vs 300392U050JL9 |
330R392U050JL9 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | 300R392U050JL2 vs 330R392U050JL9 |
330392U050JL8 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | 300R392U050JL2 vs 330392U050JL8 |
330392U050JL1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | 300R392U050JL2 vs 330392U050JL1 |
300392U050JL2 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 3900uF | 300R392U050JL2 vs 300392U050JL2 |
330392U050JL9 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | 300R392U050JL2 vs 330392U050JL9 |