Part Details for 300R102U050JJ2E by Cornell Dubilier Electronics Inc
Overview of 300R102U050JJ2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300R102U050JJ2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6596
|
Newark | Radial |Cornell Dubilier 300R102U050JJ2E RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0000 | Buy Now |
DISTI #
338-300R102U050JJ2E-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7000 | Buy Now |
DISTI #
598-300R102U050JJ2E
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V RoHS: Compliant | 0 |
|
$54.7100 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 1000uF -10% +75% - 50V - -55°C to +105°C - PVC RoHS: Compliant | 0 |
|
$47.8400 / $134.5000 | Buy Now |
DISTI #
300R102U050JJ2E
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.8200 | Buy Now |
DISTI #
300R102U050JJ2E
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$49.2500 | Buy Now |
Part Details for 300R102U050JJ2E
300R102U050JJ2E CAD Models
300R102U050JJ2E Part Data Attributes
|
300R102U050JJ2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
300R102U050JJ2E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 56 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 300R102U050JJ2E
This table gives cross-reference parts and alternative options found for 300R102U050JJ2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300R102U050JJ2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
722D108F050GJ1DN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 300R102U050JJ2E vs 722D108F050GJ1DN |