Part Details for 300HF40MVL1 by International Rectifier
Overview of 300HF40MVL1 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 300HF40MVL1
300HF40MVL1 CAD Models
300HF40MVL1 Part Data Attributes:
|
300HF40MVL1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
300HF40MVL1
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, LEAD FREE, METAL, DO-9, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-9 | |
Package Description | O-MUPM-H1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.14 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5900 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 300HF40MVL1
This table gives cross-reference parts and alternative options found for 300HF40MVL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300HF40MVL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300HF40MVL1 | Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, LEAD FREE, METAL, DO-9, 1 PIN | Vishay Intertechnologies | 300HF40MVL1 vs 300HF40MVL1 |
300HF40MVL1 | Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, LEAD FREE, METAL, DO-9, 1 PIN | Vishay Semiconductors | 300HF40MVL1 vs 300HF40MVL1 |