Part Details for 300E2C5.5 by Littelfuse Inc
Results Overview of 300E2C5.5 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300E2C5.5 Information
300E2C5.5 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 300E2C5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-300E2C5.5
|
Mouser Electronics | Specialty Fuses 300A 5500VAC 80kA@5.5kV INT RoHS: Not Compliant | 0 |
|
$1,507.0400 / $1,686.0900 | Order Now |
|
Onlinecomponents.com | Fus 5.5Kv Mv E-Rated 300E RoHS: Compliant | 0 |
|
$1,946.9300 / $2,053.6100 | Buy Now |
DISTI #
300E2C5.5
|
TTI | Specialty Fuses 300A 5500VAC 80kA@5.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now |
Part Details for 300E2C5.5
300E2C5.5 CAD Models
300E2C5.5 Part Data Attributes
|
300E2C5.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
300E2C5.5
Littelfuse Inc
ELECTRIC FUSE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Breadth | 76.2 mm | |
Body Height | 403.225 mm | |
Body Length or Diameter | 162.052 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 300E | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |