Part Details for 300DP6R7BLKM3REBLK by E-Switch Inc
Overview of 300DP6R7BLKM3REBLK by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300DP6R7BLKM3REBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0883
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300DP6R7BLKM3REBLK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $3.8100 | Buy Now |
DISTI #
300DP6R7BLKM3REBLK-ND
|
DigiKey | SWITCH ROCKER SP3T 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8297 | Buy Now |
DISTI #
612-300DP6R7BLKM3
|
Mouser Electronics | Rocker Switches DPDT ON-ON-ON 300 SERIES RoHS: Compliant | 0 |
|
$4.5400 / $4.5800 | Order Now |
|
Future Electronics | 300 Series DPDT On-On-On Quick Connect Panel Mount Miniature Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.5000 / $5.2100 | Buy Now |
|
Future Electronics | 300 Series DPDT On-On-On Quick Connect Panel Mount Miniature Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.5000 / $5.2100 | Buy Now |
Part Details for 300DP6R7BLKM3REBLK
300DP6R7BLKM3REBLK CAD Models
300DP6R7BLKM3REBLK Part Data Attributes
|
300DP6R7BLKM3REBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP6R7BLKM3REBLK
E-Switch Inc
Toggle Switch, DPDT, On-on-on, Quick Connect Terminal, Paddle Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.839 inch | |
Actuator Type | PADDLE | |
Body Breadth | 11.4554 mm | |
Body Height | 8.9408 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |