Part Details for 300DP1J2REDVS3RE by E-Switch Inc
Overview of 300DP1J2REDVS3RE by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300DP1J2REDVS3RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0821
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300DP1J2REDVS3RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $6.2400 | Buy Now |
DISTI #
300DP1J2REDVS3RE-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9079 | Buy Now |
DISTI #
612-300DP1J2REDVS3RE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$4.9000 | Order Now |
DISTI #
74850887
|
RS | Rocker Switch, DPDT, ON-ON, 0.4 VA, 20V, PC Pin, 300 Series | E-Switch 300DP1J2REDVS3RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.4600 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 2 |
|
$5.5350 / $8.3025 | Buy Now |
Part Details for 300DP1J2REDVS3RE
300DP1J2REDVS3RE CAD Models
300DP1J2REDVS3RE Part Data Attributes
|
300DP1J2REDVS3RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP1J2REDVS3RE
E-Switch Inc
Toggle Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | RED | |
Actuator Type | PADDLE | |
Body Breadth | 11.43 mm | |
Body Height | 15.9766 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |