Part Details for 300BX by Hammond Manufacturing
Overview of 300BX by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9249
|
Newark | Transformer, Isolation, 240V, 280Va, Chassis Mount Transformer Type:High Voltage, Secondary Voltages:800V, 5V, 5V, 6.3V, Power Rating:280Va, Frequency Range:50Hz/60Hz, Winding Type:Universal Winding, Current Rating:288Ma Rohs Compliant: Yes |Hammond 300BX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$204.5400 / $227.8100 | Buy Now |
DISTI #
HM5072-ND
|
DigiKey | PWR XFMR LAMINATED 280VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$204.5390 / $220.2700 | Buy Now |
DISTI #
546-300BX
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 280VA, 800V C.T. @ 288ma., 300 Series RoHS: Compliant | 3 |
|
$196.6700 / $219.0500 | Buy Now |
DISTI #
70319423
|
RS | transformer - plate & filament | Hammond Manufacturing 300BX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$211.4600 / $220.2700 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 23 Factory Stock |
|
$202.3100 / $222.5400 | Buy Now |
|
Powell Electronics | transformer - plate & filament Min Qty: 1 | 14 |
|
$194.7300 / $222.5400 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 23 Factory Stock |
|
$202.3100 / $222.5400 | Buy Now |
Part Details for 300BX
300BX CAD Models
300BX Part Data Attributes:
|
300BX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
300BX
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 115.824 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 127 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 4 | |
Output Current 1 | 6 A | |
Output Current 2 | 0.288 A | |
Output Voltage 1 | 800 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 280 VA | |
Width | 95.25 mm |