Part Details for 300AWSP4J4WHTM1QE by E-Switch Inc
Results Overview of 300AWSP4J4WHTM1QE by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300AWSP4J4WHTM1QE Information
300AWSP4J4WHTM1QE by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 300AWSP4J4WHTM1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-0AWSP4J4WHTM1QE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed SPDT 5A 120V RoHS: Compliant | 0 |
|
$2.7300 / $4.2600 | Order Now |
|
Quest Components | ELECTRONIC COMPONENT | 15 |
|
$3.0713 / $6.1425 | Buy Now |
Part Details for 300AWSP4J4WHTM1QE
300AWSP4J4WHTM1QE CAD Models
300AWSP4J4WHTM1QE Part Data Attributes
|
300AWSP4J4WHTM1QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWSP4J4WHTM1QE
E-Switch Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Height | 10.414 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |