Part Details for 300AWSP1R1BLKM1RE by E-Switch Inc
Overview of 300AWSP1R1BLKM1RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300AWSP1R1BLKM1RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8220
|
Newark | 300Awsp1R1Blkm1Re Rohs Compliant: Yes |E-Switch 300AWSP1R1BLKM1RE Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.7600 | Buy Now |
DISTI #
141-300AWSP1R1BLKM1RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
526 In Stock |
|
$2.5484 / $3.9200 | Buy Now |
DISTI #
612-300ASP1R1BLKM1RE
|
Mouser Electronics | Rocker Switches Rocker, SPDT, On-On, Panel Mount, Flange, Black, IP67 RoHS: Compliant | 0 |
|
$2.5300 / $2.7500 | Order Now |
DISTI #
74850826
|
RS | Rocker Switch, SPDT, ON-ON, 0.4 VA, 20V, Solder, IP67, 300A Series | E-Switch 300AWSP1R1BLKM1RE RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 36 | 0 |
|
$2.0800 | Buy Now |