There are no models available for this part yet.
Overview of 300AWDP3J1VS2QE by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 300AWDP3J1VS2QE by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16N0741
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300AWDP3J1VS2QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $6.0900 | Buy Now | |
DISTI #
300AWDP3J1VS2QE-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7871 | Buy Now | |
DISTI #
612-300AWDP3J1VS2QE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed DPDT 5A 120V RoHS: Compliant | 0 |
|
$4.6400 / $4.7500 | Order Now | |
DISTI #
74850792
|
RS | Rocker Switch, DPDT, ON-OFF-ON, 5A, 120V AC/28V DC, PC Pin, IP67, 300A Series | E-Switch 300AWDP3J1VS2QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.3700 | Buy Now |
CAD Models for 300AWDP3J1VS2QE by E-Switch Inc
Part Data Attributes for 300AWDP3J1VS2QE by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
E-Switch
|