Part Details for 300AWDP2J1BLKM7RE by E-Switch Inc
Overview of 300AWDP2J1BLKM7RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300AWDP2J1BLKM7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0737
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300AWDP2J1BLKM7RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $6.0400 | Buy Now |
DISTI #
300AWDP2J1BLKM7RE-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7462 | Buy Now |
DISTI #
612-AWDP2J1BLKM7RE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed DPDT 0.4VA 20V RoHS: Compliant | 0 |
|
$4.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$3.3400 | Buy Now |