Part Details for 300AWDP1J1BLKM7QE by E-Switch Inc
Overview of 300AWDP1J1BLKM7QE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 300AWDP1J1BLKM7QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0730
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300AWDP1J1BLKM7QE Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $5.1600 | Buy Now |
DISTI #
300AWDP1J1BLKM7QE-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 540 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5924 | Buy Now |
DISTI #
612-AWDP1J1BLKM7QE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed DPDT 5A 120V RoHS: Compliant | 0 |
|
$3.4900 / $3.5100 | Order Now |
DISTI #
74850782
|
RS | Rocker Switch, DPDT, ON-ON, 5A, 120V AC/28V DC, PC Pin, IP67, 300A Series | E-Switch 300AWDP1J1BLKM7QE RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 | 0 |
|
$2.8500 | Buy Now |
Part Details for 300AWDP1J1BLKM7QE
300AWDP1J1BLKM7QE CAD Models
300AWDP1J1BLKM7QE Part Data Attributes:
|
300AWDP1J1BLKM7QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWDP1J1BLKM7QE
E-Switch Inc
ROCKER SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 15.24 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@120VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 120 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |