Part Details for 300AWDP1J1BLKM6RE by E-Switch Inc
Overview of 300AWDP1J1BLKM6RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300AWDP1J1BLKM6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0729
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300AWDP1J1BLKM6RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.5300 | Buy Now |
DISTI #
300AWDP1J1BLKM6RE-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4203 | Buy Now |
DISTI #
612-AWDP1J1BLKM6RE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed DPDT 0.4VA 20V RoHS: Compliant | 0 |
|
$4.4200 / $5.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$3.0600 | Buy Now |
Part Details for 300AWDP1J1BLKM6RE
300AWDP1J1BLKM6RE CAD Models
300AWDP1J1BLKM6RE Part Data Attributes:
|
300AWDP1J1BLKM6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300AWDP1J1BLKM6RE
E-Switch Inc
Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 16.51 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 300AWDP1J1BLKM6RE
This table gives cross-reference parts and alternative options found for 300AWDP1J1BLKM6RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300AWDP1J1BLKM6RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MDP1R6BLKM6RE | Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | 300AWDP1J1BLKM6RE vs 400MDP1R6BLKM6RE |
400MDP1R1M6RE | Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | 300AWDP1J1BLKM6RE vs 400MDP1R1M6RE |
300DP-1(J1BLK)M7RE | Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | 300AWDP1J1BLKM6RE vs 300DP-1(J1BLK)M7RE |
B223J73AV2B2 | Rocker Switch, DPDT, On-on, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | Electro Switch Corporation | 300AWDP1J1BLKM6RE vs B223J73AV2B2 |