Part Details for 300AWDP1J1BLKM6QE by E-Switch Inc
Overview of 300AWDP1J1BLKM6QE by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300AWDP1J1BLKM6QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0728
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300AWDP1J1BLKM6QE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.0400 | Buy Now |
DISTI #
300AWDP1J1BLKM6QE-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 270 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8514 | Buy Now |
DISTI #
612-AWDP1J1BLKM6QE
|
Mouser Electronics | Rocker Switches Mini Rocker Sealed DPDT 5A 120V RoHS: Compliant | 127 |
|
$3.8500 / $6.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$2.7900 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Master Electronics | Rocker Switch - DPDT - PCB Mounting - Black - Silver Contacts RoHS: Compliant |
195 In Stock |
|
$3.7400 / $6.8500 | Buy Now |