Datasheets
300A-WDP3-J2-RED-VS21-R-E by: E-Switch Inc

Toggle Switch

Part Details for 300A-WDP3-J2-RED-VS21-R-E by E-Switch Inc

Overview of 300A-WDP3-J2-RED-VS21-R-E by E-Switch Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
XPN1300ANC Toshiba Electronic Devices & Storage Corporation N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF)
CN-ACPRREDAA0 Amphenol Cables on Demand RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell
MP-64RJ45UNNR-006 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft

Part Details for 300A-WDP3-J2-RED-VS21-R-E

300A-WDP3-J2-RED-VS21-R-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

300A-WDP3-J2-RED-VS21-R-E Part Data Attributes

300A-WDP3-J2-RED-VS21-R-E E-Switch Inc
Buy Now Datasheet
Compare Parts:
300A-WDP3-J2-RED-VS21-R-E E-Switch Inc Toggle Switch
Part Life Cycle Code Active
Ihs Manufacturer E-SWITCH INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Switch Type TOGGLE SWITCH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 300A-WDP3-J2-RED-VS21-R-E by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 300A-WDP3-J2-RED-VS21-R-E by E-Switch Inc

Select Manufacturer
Which Manufacturer of 300A-WDP3-J2-RED-VS21-R-E would you like to use for your alert(s)?
  • Please alert me when 300A-WDP3-J2-RED-VS21-R-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 300A-WDP3-J2-RED-VS21-R-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 300A-WDP3-J2-RED-VS21-R-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 300A-WDP3-J2-RED-VS21-R-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 300A-WDP3-J2-RED-VS21-R-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 300A-WDP3-J2-RED-VS21-R-E by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: