300UR60A
Description: Rectifier Diode, 1 Element, 300A, 600V V(RRM)

Overview of 300UR60A by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing Automotive

CAD Models for 300UR60A by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 300UR60A by Advanced Semiconductor Inc

300UR60A
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
Non-rep Pk Forward Current-Max
5700 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
200 °C
Output Current-Max
300 A
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Want to compare parts?
  1. 300UR60A
    Advanced Semiconductor Inc
    Rectifier Diode, 1 Element, 300A, 600V V(RRM)
    VS

Alternate Parts for 300UR60A

This table gives cross-reference parts and alternative options found for 300UR60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300UR60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
300UR60A Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN International Rectifier 300UR60A vs 300UR60A
Part Number Description Manufacturer Compare
R504100E3 Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 300UR60A vs R504100E3
1N3271RE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 300UR60A vs 1N3271RE3
1N3273RE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 1000V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 300UR60A vs 1N3273RE3
300UR60A Rectifier Diode, 1 Phase, 1 Element, 300A, 600V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN International Rectifier 300UR60A vs 300UR60A
R50480E3 Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 300UR60A vs R50480E3
1N3272R Rectifier Diode, 1 Phase, 1 Element, 275A, 900V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 300UR60A vs 1N3272R
1N3273R Rectifier Diode, 1 Phase, 1 Element, 160A, 1000V V(RRM), Silicon, Powerex Power Semiconductors 300UR60A vs 1N3273R
1N3270R Rectifier Diode, 1 Phase, 1 Element, 275A, 700V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 300UR60A vs 1N3270R
1N3273R Rectifier Diode, 1 Phase, 1 Element, 275A, 1000V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 300UR60A vs 1N3273R
300UR100A Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB, International Rectifier 300UR60A vs 300UR100A

Related Parts for 300UR60A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 300UR60A by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 300UR60A by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of 300UR60A would you like to use for your alert(s)?
  • Please alert me when 300UR60A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 300UR60A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 300UR60A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 300UR60A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 300UR60A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 300UR60A by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: