Part Details for 300U40APBF by International Rectifier
Overview of 300U40APBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 300U40APBF
300U40APBF CAD Models
300U40APBF Part Data Attributes
|
300U40APBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
300U40APBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-9 | |
Package Description | O-MUPM-H1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 300U40APBF
This table gives cross-reference parts and alternative options found for 300U40APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300U40APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3165 | Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 300U40APBF vs 1N3165 |
300U20A | Rectifier Diode, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | 300U40APBF vs 300U20A |
1N3166 | Rectifier Diode, 1 Phase, 1 Element, 240A, 300V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 300U40APBF vs 1N3166 |
300U40A | Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | 300U40APBF vs 300U40A |
1N1673R | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 300U40APBF vs 1N1673R |
1N1673IL | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 300U40APBF vs 1N1673IL |
1N3165R | Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 300U40APBF vs 1N3165R |
1N3736 | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 300U40APBF vs 1N3736 |
1N2057 | Rectifier Diode, 1 Phase, 1 Element, 250A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | 300U40APBF vs 1N2057 |
1N3263E3 | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 300U40APBF vs 1N3263E3 |