Part Details for 300R272U075HS2 by Cornell Dubilier Electronics Inc
Overview of 300R272U075HS2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 300R272U075HS2
300R272U075HS2 CAD Models
300R272U075HS2 Part Data Attributes
|
300R272U075HS2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
300R272U075HS2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16.8 mΩ | |
JESD-609 Code | e3 | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 8570 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 300R272U075HS2
This table gives cross-reference parts and alternative options found for 300R272U075HS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300R272U075HS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
330272U075HS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 300R272U075HS2 vs 330272U075HS1 |
300R272U075HS9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 300R272U075HS2 vs 300R272U075HS9 |
330R272U075HS8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 300R272U075HS2 vs 330R272U075HS8 |
300272U075HS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 2700uF | Cornell Dubilier Electronics Inc | 300R272U075HS2 vs 300272U075HS1 |
300272U075HS2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 2700uF | Cornell Dubilier Electronics Inc | 300R272U075HS2 vs 300272U075HS2 |
300R272U075HS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 300R272U075HS2 vs 300R272U075HS1 |
300272U075HS9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 2700uF | Cornell Dubilier Electronics Inc | 300R272U075HS2 vs 300272U075HS9 |
330272U075HS8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 300R272U075HS2 vs 330272U075HS8 |