Part Details for 300P09C by Cooper Industries
Overview of 300P09C by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 300P09C
300P09C CAD Models
300P09C Part Data Attributes
|
300P09C
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
300P09C
Cooper Industries
Electric Fuse, Fast Blow, 300A, 600VAC, 250VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 78 mm | |
Body Length or Diameter | 59 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |