Part Details for 300MCB180 by Nihon Inter Electronics Corporation
Overview of 300MCB180 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 300MCB180
300MCB180 CAD Models
300MCB180 Part Data Attributes
|
300MCB180
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
300MCB180
Nihon Inter Electronics Corporation
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | O-MUPM-X2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPM-X2 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |