Part Details for 300KHVR10F by Khandelwal Herrmann Electronics Ltd
Overview of 300KHVR10F by Khandelwal Herrmann Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 300KHVR10F
300KHVR10F CAD Models
300KHVR10F Part Data Attributes
|
300KHVR10F
Khandelwal Herrmann Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
300KHVR10F
Khandelwal Herrmann Electronics Ltd
Rectifier Diode, 1 Element, 0.2A, 10000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KHANDELWAL HERRMANN ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 15 V | |
Non-rep Pk Forward Current-Max | 0.035 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Reverse Recovery Time-Max | 200 µs | |
Surface Mount | YES |