Part Details for 300DP-1R6WHTM1QEBLK by E-Switch Inc
Overview of 300DP-1R6WHTM1QEBLK by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 300DP-1R6WHTM1QEBLK
300DP-1R6WHTM1QEBLK CAD Models
300DP-1R6WHTM1QEBLK Part Data Attributes
|
300DP-1R6WHTM1QEBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP-1R6WHTM1QEBLK
E-Switch Inc
Rocker Switch, DPDT, On-on, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 12.5 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.128 inch | |
Actuator Type | ROCKER | |
Body Breadth | 11.4554 mm | |
Body Height | 8.9408 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 300DP-1R6WHTM1QEBLK
This table gives cross-reference parts and alternative options found for 300DP-1R6WHTM1QEBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300DP-1R6WHTM1QEBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300DP1R1M1QE | Rocker Switch, DPDT, On-on, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 300DP-1R6WHTM1QEBLK vs 300DP1R1M1QE |
U21J1Z3GE2 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 300DP-1R6WHTM1QEBLK vs U21J1Z3GE2 |
300DP-1R3(BLK)M1QE | Rocker Switch, DPDT, On-on, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 300DP-1R6WHTM1QEBLK vs 300DP-1R3(BLK)M1QE |