Part Details for 300DP-1(R1BLK)M7QE by E-Switch Inc
Overview of 300DP-1(R1BLK)M7QE by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 300DP-1(R1BLK)M7QE
300DP-1(R1BLK)M7QE CAD Models
300DP-1(R1BLK)M7QE Part Data Attributes
|
300DP-1(R1BLK)M7QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
300DP-1(R1BLK)M7QE
E-Switch Inc
Rocker Switch, DPDT, On-on, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.448 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 11.43 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.225 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |