Part Details for 3009P-1-105LF by Bourns Inc
Results Overview of 3009P-1-105LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3009P-1-105LF Information
3009P-1-105LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3009P-1-105LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7330
|
Newark | Trimmer Potentiometer, 1Mohm 15Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9300 | Buy Now |
DISTI #
118-3009P-1-105LF-ND
|
DigiKey | TRIMMER 1M OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 19 Weeks Container: Tube |
278 In Stock |
|
$1.4222 / $2.7200 | Buy Now |
DISTI #
3009P-1-105LF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ? 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube |
40 |
|
$1.0994 / $1.1583 | Buy Now |
DISTI #
652-3009P-1-105-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1Mohms 10% 3/4inch rectangular RoHS: Compliant | 232 |
|
$1.2500 / $2.8200 | Buy Now |
DISTI #
70155298
|
RS | Trimmer, Cermet, Rest 100 Megaohms, Thru-Hole, 15 Turns, Pwr-Rtg 0.75W | Bourns 3009P-1-105LF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 / $2.7900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole ... more RoHS: Compliant |
239 In Stock |
|
$1.2200 / $1.5800 | Buy Now |
DISTI #
3009P-1-105LF
|
TME | Potentiometer: mounting, multiturn, 1MΩ, 0.75W, No.of el.turns: 15 Min Qty: 300 | 0 |
|
$1.6100 | RFQ |
DISTI #
3009P-1-105LF
|
Avnet Abacus | Resistor Trimmer Cermet 1 MOhm 10 750 mW 15 Turn Multi Turn Through Hole (Alt: 3009P-1-105LF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole ... more RoHS: Compliant |
239 In Stock |
|
$1.2200 / $1.5800 | Buy Now |
Part Details for 3009P-1-105LF
3009P-1-105LF CAD Models
3009P-1-105LF Part Data Attributes
|
3009P-1-105LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3009P-1-105LF
Bourns Inc
Trimmer, Cermet, 0.75W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.98 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |