Part Details for 300904107226JA by Kyocera AVX Components
Overview of 300904107226JA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300904107226JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300904107226JA
|
Avnet Americas | - Bulk (Alt: 300904107226JA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 300904107226JA
300904107226JA CAD Models
300904107226JA Part Data Attributes
|
300904107226JA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
300904107226JA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | ESCC3009/041 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5.41 mm |
Alternate Parts for 300904107226JA
This table gives cross-reference parts and alternative options found for 300904107226JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300904107226JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD203C226JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | 300904107226JA vs LD203C226JAB7A |
22203C226JA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 300904107226JA vs 22203C226JA74A |
22203C226JAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 300904107226JA vs 22203C226JAT4A |
22203C226JAT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 300904107226JA vs 22203C226JAT2A |
LD203C226JAX7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | 300904107226JA vs LD203C226JAX7A |
22203C226J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 300904107226JA vs 22203C226J4Z4A |
AP203C226JQX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | 300904107226JA vs AP203C226JQX2A |
22203C226J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 300904107226JA vs 22203C226J4Z2A |
GMC55X7R226J25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 300904107226JA vs GMC55X7R226J25NT |
AP203C226JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | 300904107226JA vs AP203C226JQZ4A |