There are no models available for this part yet.
Overview of 300904104105KC by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 300904104105KC by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84394412
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 FlexiTerm 125°C Waffle RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 Date Code: 2238 | Americas - 111 |
|
$59.3000 | Buy Now |