-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0590
|
Newark | Retainer Contact, 24Mm Coin Cell, Through Hole, Battery Sizes Accepted:Coin Cell - 24Mm, Battery Terminals:Through Hole, Contact Material:Phosphor Bronze, Contact Plating:Nickel Plated Contacts, Product Range:-, External Depth:0.89Mmrohs Compliant: Yes |Keystone 3009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5753 |
|
$0.2920 / $0.3450 | Buy Now |
DISTI #
36-3009-ND
|
DigiKey | BATT RETAINER COIN 1 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
112728 In Stock |
|
$0.2830 / $0.7000 | Buy Now |
DISTI #
534-3009
|
Mouser Electronics | Coin Cell Battery Holders THM Cpct Contacts 1.00x.890x.350 RoHS: Compliant | 17567 |
|
$0.2820 / $0.6200 | Buy Now |
DISTI #
E02:0323_01859426
|
Arrow Electronics | Battery Retainer 1 Cells Phosphor Bronze RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2332 | Europe - 3000 |
|
$0.3700 | Buy Now |
DISTI #
70182721
|
RS | Battery Holder, THM, 1 Coin Cell, Cell Size 24mm, PhosBronze/Tin-Nickel | Keystone Electronics 3009 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6300 | RFQ |
|
Future Electronics | 24 mm Through Hole Ultra Low Profile Compact Contact Retainer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 3016Bulk |
|
$0.4900 / $0.6000 | Buy Now |
|
Future Electronics | 24 mm Through Hole Ultra Low Profile Compact Contact Retainer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5150 / $0.5450 | Buy Now |
|
Future Electronics | 24 mm Through Hole Ultra Low Profile Compact Contact Retainer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4900 / $0.6000 | Buy Now |
|
Bisco Industries | 1192 |
|
Buy Now | ||
DISTI #
KEY3009
|
Heilind Electronics | Americas - 120339 in Stock |
|
$0.5232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy