Part Details for 3009 by HH Smith
Overview of 3009 by HH Smith
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHS3009
|
Heilind Electronics | TERM STP 3009 ASSY 250 PC MIN. | Americas - 52 in Stock |
|
$3.6105 / $3.9947 | Buy Now |
|
Onlinecomponents.com | Solder Lug Terminal Strip With Base - 9 Terminals - 3-3/16" Mounting Ctrs. - 2.86" Length. RoHS: Compliant |
250 In Stock |
|
$4.1300 / $6.1200 | Buy Now |
DISTI #
HHS3009
|
Interstate Connecting Components | TERM STP 3009 ASSY 250 PC MIN. | 17 |
|
$3.6105 / $3.9947 | Buy Now |
|
Master Electronics | Solder Lug Terminal Strip With Base - 9 Terminals - 3-3/16" Mounting Ctrs. - 2.86" Length. RoHS: Compliant |
250 In Stock |
|
$4.1300 / $6.1200 | Buy Now |