Part Details for 3009 by Abbatron
Overview of 3009 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9047
|
Newark | Terminal, Ground Lug, Steel, 5/16", Stud Size - Imperial:-, Stud Size - Metric:-, Terminal Material:Steel, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 3009 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $5.9800 | Buy Now |
DISTI #
70210111
|
RS | Conn, Term Strip, Lug type, 2 Term, 5/16 in Pitch, .140 in mnt hole | Abbatron / HH Smith 3009 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $4.3300 | RFQ |
DISTI #
77698695
|
Verical | Terminal Lug Strip Steel 33.02mm Electro Tin RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2407 | Americas - 250 |
|
$6.6791 / $7.9584 | Buy Now |
Part Details for 3009
3009 CAD Models
3009 Part Data Attributes
|
3009
Abbatron
Buy Now
Datasheet
|
Compare Parts:
3009
Abbatron
Wire Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: STEEL; FINISH: TIN | |
Terminal and Terminal Block Type | LUG TERMINAL |