Part Details for 3009-20AZ by Ho Chien Electronics Group Inc
Overview of 3009-20AZ by Ho Chien Electronics Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4552(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / | |
2SK1292(0)-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SA1720-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Part Details for 3009-20AZ
3009-20AZ CAD Models
3009-20AZ Part Data Attributes
|
3009-20AZ
Ho Chien Electronics Group Inc
Buy Now
Datasheet
|
Compare Parts:
3009-20AZ
Ho Chien Electronics Group Inc
D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HO CHIEN ELECTRONICS GROUP INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 3009 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3009-20AZ
This table gives cross-reference parts and alternative options found for 3009-20AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3009-20AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3009-02RAAZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 3009-20AZ vs 3009-02RAAZ |
3009-20AAZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 3009-20AZ vs 3009-20AAZ |
3009-22RB | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 3009-20AZ vs 3009-22RB |
3009-22RC | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 3009-20AZ vs 3009-22RC |
3009-20AA | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 3009-20AZ vs 3009-20AA |
3009-22RAA | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 3009-20AZ vs 3009-22RAA |
3009-02RBAZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 3009-20AZ vs 3009-02RBAZ |
3009-02RBZ | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 3009-20AZ vs 3009-02RBZ |
3009-20B | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 3009-20AZ vs 3009-20B |
3009-22RCA | D Subminiature Connector, 25 Contact(s), Female-Male, Solder Terminal | Ho Chien Electronics Group Inc | 3009-20AZ vs 3009-22RCA |