Part Details for 3008W8SXX99E60X by Conec Corporation
Overview of 3008W8SXX99E60X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3008W8SXX99E60X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3008W8SXX99E60X
|
Heilind Electronics | 8W8 FEMALE 4-40 THRD REAR SPCR /CLIP | Americas - 0 in Stock |
|
$3.6379 / $5.9949 | Buy Now |
DISTI #
COC3008W8SXX99E60X
|
Interstate Connecting Components | 8W8 FEMALE 4-40 THRD REAR SPCR /CLIP | 0 |
|
$3.6379 / $5.9949 | Buy Now |
|
CDM Electronics | 8W8 FEMALE 4-40 THR. REAR SPCR/CLIP Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8800 / $6.9600 | RFQ |
Part Details for 3008W8SXX99E60X
3008W8SXX99E60X CAD Models
3008W8SXX99E60X Part Data Attributes
|
3008W8SXX99E60X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3008W8SXX99E60X
Conec Corporation
D Subminiature Connector, 8 Contact(s), Female-Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 3008W8SXX99E60X
This table gives cross-reference parts and alternative options found for 3008W8SXX99E60X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3008W8SXX99E60X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3008W8SXX99E40X | Conec Corporation | Check for Price | D Subminiature Connector, 8 Contact(s), Female-Male, Solder Terminal, Socket, ROHS COMPLIANT | 3008W8SXX99E60X vs 3008W8SXX99E40X |