Part Details for 3008009 by Phoenix Contact
Overview of 3008009 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3008009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008009-ND
|
DigiKey | CONN TERM BLK FEED THR 1/0-18AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$20.5700 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.1 mm - color: gray - mounting type: NS 32 - NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$18.4000 / $23.3800 | Buy Now |
DISTI #
3008009
|
TTI | DIN Rail Terminal Blocks UK 35-IB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.9600 | Buy Now |
DISTI #
000000000000187459
|
Sager | DIN Rail Terminal Blocks UK 35-IB Min Qty: 1 | 0 |
|
$22.3500 / $26.0800 | Buy Now |
|
Master Electronics | Feed-through terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.1 mm - color: gray - mounting type: NS 32 - NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$18.4000 / $23.3800 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UK 35-IB | 3 |
|
$97.8800 | Buy Now |
Part Details for 3008009
3008009 CAD Models
3008009 Part Data Attributes
|
3008009
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3008009
Phoenix Contact
Modular Terminal Block, 150A, 50mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: RS | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 150 A | |
Rated Voltage | 1000 V | |
Safety Approval | ATEX; CB; CSA; EAC; IEC; KEMA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 0 AWG |