Part Details for 3007W2SCM99A10X by Conec Corporation
Overview of 3007W2SCM99A10X by Conec Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3007W2SCM99A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07463198
|
Arrow Electronics | Conn D-Sub SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2431 | Americas - 96 |
|
$4.3070 / $5.4430 | Buy Now |
DISTI #
COC3007W2SCM99A10X
|
Heilind Electronics | Americas - 126 in Stock22 On Order |
|
$3.6095 / $3.9757 | Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port RoHS: Compliant |
1000 In Stock |
|
$3.0500 / $6.3900 | Buy Now |
DISTI #
85022973
|
Verical | Conn D-Sub SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2352 | Americas - 1000 |
|
$4.9098 / $10.5882 | Buy Now |
DISTI #
83682768
|
Verical | Conn D-Sub SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2431 | Americas - 96 |
|
$5.4430 | Buy Now |
DISTI #
DHPS15F-7/2
|
TME | Special D-Sub, PIN: 7(2+5), plug, female, for cable, soldering Min Qty: 1 | 0 |
|
$3.3300 / $6.8500 | RFQ |
DISTI #
COC3007W2SCM99A10X
|
Interstate Connecting Components | 295 On Order |
|
$3.6095 / $3.9757 | Buy Now | |
|
CDM Electronics | D SUB COMBINATION WITH SIGNAL CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8500 / $6.8900 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 192 |
|
$5.5000 / $8.4600 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port RoHS: Compliant |
1000 In Stock |
|
$3.0500 / $6.3900 | Buy Now |
Part Details for 3007W2SCM99A10X
3007W2SCM99A10X CAD Models
3007W2SCM99A10X Part Data Attributes
|
3007W2SCM99A10X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3007W2SCM99A10X
Conec Corporation
D Type Connector, 7 Contact(s), Female, Solder Lug Terminal, Hole .112-.124,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.496 inch | |
Body Depth | 0.242 inch | |
Body Length | 1.544 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.118 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.083 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |