-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F5629
|
Newark | Battery Holder, Coin Cell, 24Mm, Th, Battery Sizes Accepted:Coin Cell - 24Mm, No. Of Batteries:1, Product Range:- Rohs Compliant: Yes |Keystone 3007 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.2890 | Buy Now |
DISTI #
36-3007-ND
|
DigiKey | BATT RETAINER COIN 1 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4768 In Stock |
|
$0.2413 / $0.6100 | Buy Now |
DISTI #
534-3007
|
Mouser Electronics | Coin Cell Battery Holders TH COIN CELL BATTERY HOLDER 24mm RoHS: Compliant | 3757 |
|
$0.2410 / $0.5600 | Buy Now |
DISTI #
70182720
|
RS | Battery Holder, THM, Plastic, Coin Cell, 24mm, Coin | Keystone Electronics 3007 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4940 / $0.5490 | RFQ |
|
Future Electronics | 24 mm Through Hole Mount Lithium Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 2341Bulk |
|
$0.4400 / $0.5250 | Buy Now |
DISTI #
KEY3007
|
Heilind Electronics | Americas - 87 in Stock |
|
$0.4434 | Buy Now | |
DISTI #
KEYS3007
|
TME | Clip, CR2430,DL2430, PCB, H: 3.7mm, Ø: 24mm Min Qty: 2 | 502 |
|
$0.4710 / $0.6010 | Buy Now |
DISTI #
KEY3007
|
Interstate Connecting Components | 29 |
|
$0.4434 | Buy Now | |
DISTI #
BAT3082
|
Rutronik | HOLDERCOIN24MM H RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 700 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3118 / $0.3497 | Buy Now |
DISTI #
000000000000358209
|
Sager | Coin Cell Battery Holders TH COIN CELL BATTERY HOLDER 24mm Min Qty: 500 | 88 |
|
$0.2053 / $0.4434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy