-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6794
|
Newark | Battery Holder, Coin Cell 24Mm, Smd, Battery Sizes Accepted:Coin Cell - 24Mm, No. Of Batteries:1, Product Range:- Rohs Compliant: Na |Keystone 3006TR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $0.9960 | Buy Now |
DISTI #
36-3006CT-ND
|
DigiKey | BATTERY RETAINER COIN 24.5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14988 In Stock |
|
$0.5397 / $1.2800 | Buy Now |
DISTI #
534-3006TR
|
Mouser Electronics | Coin Cell Battery Holders SMT 1.00X1.40X.918 .093 Hole 400pc reel RoHS: Compliant | 2492 |
|
$0.5270 / $1.1300 | Buy Now |
DISTI #
71135097
|
RS | SMT Holder for 2430 Cell-Tin Nickel Plate, Tape 7 Reel | Keystone Electronics 3006TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.7900 | RFQ |
|
Future Electronics | 24 mm Surface Mount PCB Lithium Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$0.8400 / $1.6800 | Buy Now | |
DISTI #
KEYS3006TR
|
TME | Clip, CR2430, Batt.no: 1, SMT, tape Min Qty: 400 | 0 |
|
$0.9400 / $1.1700 | RFQ |
DISTI #
000000000000775356
|
Sager | Coin Cell Battery Holders SMT 1.00X1.40X.918 .093 Hole 400pc reel Min Qty: 500 | 0 |
|
$0.4931 / $0.7954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy