-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1182
|
Newark | Trimmer, Potentiometer, 50Kohm 15Turn Thru Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Power Rating:750Mw Rohs Compliant: Yes |Bourns 3006P-7-503LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 498 |
|
$0.5670 | Buy Now |
DISTI #
3006P-7-503LF-ND
|
DigiKey | TRIMMER 50KOHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
115 In Stock |
|
$0.9685 / $2.2000 | Buy Now |
DISTI #
62J1182
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ? 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Bulk (Alt: 62J1182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 498 Partner Stock |
|
$2.3700 / $3.3100 | Buy Now |
DISTI #
3006P-7-503LF
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ? 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Tape and Reel (Alt: 3006P-7-503LF) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-3006P-7-503-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 50K 3/4" 10% Sealed Multi Turn RoHS: Compliant | 157 |
|
$1.5600 / $3.1800 | Buy Now |
DISTI #
71203681
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube Min Qty: 89 Package Multiple: 1 | Americas - 498 |
|
$1.2731 / $1.3910 | Buy Now |
DISTI #
69193578
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube Min Qty: 25 Package Multiple: 25 Date Code: 2326 | Americas - 25 |
|
$0.9337 / $1.3139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3006P-7-503LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-7-503LF
Bourns Inc
Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for 3006P-7-503LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-7-503LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006P-7-503 | Trimmer, Cermet, 0.75W, 50000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519 | Bourns Inc | 3006P-7-503LF vs 3006P-7-503 |