Part Details for 3006P-7-101LF by Bourns Inc
Results Overview of 3006P-7-101LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3006P-7-101LF Information
3006P-7-101LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 3006P-7-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3064
|
Newark | Trimmer, Pot, 100R, 15Turn, Th, Track Resistance:100Ohm, No. Of Turns:15Turns, Potentiometer Moun... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$1.5600 / $2.2400 | Buy Now |
DISTI #
3006P-7-101LF-ND
|
DigiKey | TRIMMER 100OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 19 Weeks Container: Tube |
298 In Stock |
|
$0.9208 / $1.7600 | Buy Now |
DISTI #
3006P-7-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ? 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Tape and Reel ... more RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-3006P-7-101-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 100ohm 3/4" 10% Sealed Multi Turn RoHS: Compliant | 274 |
|
$1.5000 / $2.1500 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 60 |
|
$1.6425 / $2.9864 | Buy Now | |
DISTI #
3006P-7-101LF
|
Avnet Abacus | Resistor Trimmer Cermet 100 Ohm 10 750 mW 15 Turn Multi Turn Through Hole (Alt: 3006P-7-101LF) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3006P-7-101LF
3006P-7-101LF CAD Models
3006P-7-101LF Part Data Attributes
|
3006P-7-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-7-101LF
Bourns Inc
Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3006P-7-101LF
This table gives cross-reference parts and alternative options found for 3006P-7-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-7-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3006P-1-101LF | Bourns Inc | $1.2503 | Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | 3006P-7-101LF vs 3006P-1-101LF |
3006P-7-101 | Bourns Inc | Check for Price | Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519 | 3006P-7-101LF vs 3006P-7-101 |
3006P-7-101LF Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with the potentiometer centered on the PCB, and the wiper terminal connected to a low-impedance node to minimize noise and ensure stable operation.
-
To ensure reliable operation in high-vibration environments, Bourns recommends using a secure mounting method, such as screw-mounting or adhesive-mounting, and ensuring that the potentiometer is properly seated and secured to the PCB.
-
The maximum allowable torque for the shaft of the 3006P-7-101LF is 10 oz-in (7 Ncm) to prevent damage to the potentiometer's internal mechanisms.
-
The 3006P-7-101LF is rated for operation up to 125°C, but Bourns recommends derating the potentiometer's performance at high temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
Bourns recommends cleaning the potentiometer with a soft, dry brush or a lint-free cloth to remove any debris or contaminants. Avoid using chemicals, solvents, or abrasive materials that may damage the potentiometer's internal mechanisms.