-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7298
|
Newark | Trimmer Potentiometer, 200 Ohm 15Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Power Rating:750Mwrohs Compliant: Yes |Bourns 3006P-1-201LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$0.8900 / $2.1800 | Buy Now |
DISTI #
39K1903
|
Newark | Trimmer, 15 Turn 200R, Track Resistance:200Ohm, No. Of Turns:15Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3006 Series, Power Rating:750Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3006P-1-201LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.5400 | Buy Now |
DISTI #
3006P-1-201LF-ND
|
DigiKey | TRIMMER 200OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1158 In Stock |
|
$0.9545 / $2.1000 | Buy Now |
DISTI #
3006P-1-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3006P-1-201LF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7875 / $0.8946 | Buy Now |
DISTI #
32K7298
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Bulk (Alt: 32K7298) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 192 Partner Stock |
|
$1.4900 / $2.1800 | Buy Now |
DISTI #
652-3006P-1-201-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 200ohm 3/4" 10% Sealed Multi Turn RoHS: Compliant | 0 |
|
$0.8000 / $2.1000 | Order Now |
DISTI #
V36:1790_06231095
|
Arrow Electronics | Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube Min Qty: 46 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 | Americas - 46 |
|
$0.7982 / $1.4851 | Buy Now |
DISTI #
70153863
|
RS | Trimmer, Cermet, Rest 200 Ohms, PCB,15 Turns, Pwr-Rtg 0.75W, Dim 0.75InLx0.19InWx0.25 | Bourns 3006P-1-201LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $2.1400 | RFQ |
DISTI #
63333187
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2234 | Americas - 600 |
|
$1.0715 / $1.3775 | Buy Now |
DISTI #
77406562
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube Min Qty: 42 Package Multiple: 1 | Americas - 205 |
|
$2.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3006P-1-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-1-201LF
Bourns Inc
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |