-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9079
|
Newark | Trimmer Potentiometer, 100 Ohm 15Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Power Rating:750Mwrohs Compliant: No |Bourns 3006P-1-101 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.8600 | Buy Now |
DISTI #
3006P-101-ND
|
DigiKey | TRIMMER 100OHM 0.75W PC PIN SIDE Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2069 | Buy Now |
DISTI #
3006P-1-101
|
Avnet Americas | SEALED,CERMET,3/4IN,15TURNS,100,10%,SIDE,P,BULK - Rail/Tube (Alt: 3006P-1-101) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2350 / $1.3490 | Buy Now |
DISTI #
652-3006P-1-101
|
Mouser Electronics | Trimmer Resistors - Through Hole 100ohm 3/4" 10% Sealed Multi Turn RoHS: Not Compliant | 147 |
|
$1.9400 / $3.1700 | Buy Now |
DISTI #
73648060
|
RS | TRIMMER - 3/4" RECT MT CERMET | Bourns 3006P-1-101 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube |
1896 In Stock |
|
$1.1700 / $1.5200 | Buy Now |
DISTI #
51495519
|
Verical | Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Panel Mount/Through Hole Tube RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1800 |
|
$1.6250 / $1.9760 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 10±% | 400 |
|
$0.7150 / $1.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3006P-1-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-1-101
Bourns Inc
Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4INCH, RECTANGULAR, 3PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for 3006P-1-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-1-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006P-7-101LF | Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, ROHS COMPLIANT | Bourns Inc | 3006P-1-101 vs 3006P-7-101LF |
3006P-1-101LF | Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | Bourns Inc | 3006P-1-101 vs 3006P-1-101LF |