3006W-1-500ZLF
Bourns Inc
Description: Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519,

Overview of 3006W-1-500ZLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3006W-1-500ZLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC9197
Newark Trimmer - 3/4" Rect Mt Cermet /Box |Bourns 3006W-1-500ZLF Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.2400
  • 500 $3.8600
  • 1,000 $3.4100
  • 2,500 $3.1700
$3.1700 / $4.2400 Buy Now
DISTI # 118-3006W-1-500ZLF-ND
DigiKey TRIMMER 50 OHM 0.75W PC PIN SIDE Min Qty: 216 Lead time: 6 Weeks Container: Box Temporarily Out of Stock
  • 216 $5.0480
$5.0480 Buy Now
DISTI # 3006W-1-500ZLF
Avnet Americas Res Cermet Element Trimmer 50Ohm 10% 3/4W 15-Turn PC Pins Thru-Hole Tube - Boxed Product (Development Kits) (Alt: 3006W-1-500ZLF) RoHS: Not Compliant Min Qty: 216 Package Multiple: 72 Lead time: 6 Weeks, 0 Days Container: Box 0
  • 216 $3.3796
  • 360 $3.3082
  • 576 $3.2368
  • 1,080 $3.1654
  • 2,160 $3.0940
  • 10,800 $3.0226
  • 21,600 $2.9750
$2.9750 / $3.3796 Buy Now
DISTI # 652-3006W-1-500ZLF
Mouser Electronics Trimmer Resistors - Through Hole TRIMMER - 3/4" RECT MT CERMET RoHS: Compliant 0
  • 216 $4.6600
  • 288 $3.9000
  • 504 $3.6100
  • 1,008 $3.4800
$3.4800 / $4.6600 Order Now
DISTI # 73647078
RS TRIMMER - 3/4" RECT MT CERMET | Bourns 3006W-1-500ZLF RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 216 $4.7100
  • 1,080 $4.4700
  • 2,160 $4.2400
  • 4,320 $4.0000
$4.0000 / $4.7100 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 54 $4.7600
  • 108 $3.5700
  • 162 $3.3300
  • 216 $3.2700
$3.2700 / $4.7600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 54 $4.7600
  • 108 $3.5700
  • 162 $3.3300
  • 216 $3.2700
$3.2700 / $4.7600 Buy Now

CAD Models for 3006W-1-500ZLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3006W-1-500ZLF by Bourns Inc

3006W-1-500ZLF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
Factory Lead Time
6 Weeks
Construction
Trimmer Pot
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
5.33 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6.35 mm
Package Length
19.05 mm
Package Style
PCB Mount
Package Width
4.83 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.75 W
Resistance
50 Ω
Resistor Type
TRIMMER
Rotational Angle
5400 deg
Size Code
7519
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. 3006W-1-500ZLF
    Bourns Inc
    Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519,
    VS

Alternate Parts for 3006W-1-500ZLF

This table gives cross-reference parts and alternative options found for 3006W-1-500ZLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006W-1-500ZLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3006W-1-500Z Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519, Bourns Inc 3006W-1-500ZLF vs 3006W-1-500Z
Part Number Description Manufacturer Compare
3006W-1-500Z Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519, Bourns Inc 3006W-1-500ZLF vs 3006W-1-500Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3006W-1-500ZLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3006W-1-500ZLF by Bourns Inc

  • Please alert me when 3006W-1-500ZLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3006W-1-500ZLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3006W-1-500ZLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3006W-1-500ZLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3006W-1-500ZLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3006W-1-500ZLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: