Part Details for 3006P-7-201LF by Bourns Inc
Overview of 3006P-7-201LF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1562BM-201LF | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
1562BM-201LFT | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
74775-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, STB, Wide body, 5 Mod. |
Price & Stock for 3006P-7-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1916
|
Newark | Trimmer, 15 Turn 200R, Track Resistance:200Ohm, No. Of Turns:15Turns, Potentiometer Mounting:Through Hole, Product Range:3006P Series, Power Rating:750Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotive Rohs Compliant: Yes |Bourns 3006P-7-201LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$1.6200 / $2.1800 | Buy Now |
DISTI #
3006P-7-201LF-ND
|
DigiKey | TRIMMER 200OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
584 In Stock |
|
$0.9685 / $2.2000 | Buy Now |
DISTI #
3006P-7-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole - Tape and Reel (Alt: 3006P-7-201LF) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-3006P-7-201-LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 200ohm 3/4" 10% Sealed Multi Turn RoHS: Compliant | 91 |
|
$1.5000 / $2.1500 | Buy Now |
DISTI #
70408570
|
RS | Trimmer, potentiometer 200R 10% 3006P | Bourns 3006P-7-201LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5200 | RFQ |
Part Details for 3006P-7-201LF
3006P-7-201LF CAD Models
3006P-7-201LF Part Data Attributes
|
3006P-7-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-7-201LF
Bourns Inc
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3006P-7-201LF
This table gives cross-reference parts and alternative options found for 3006P-7-201LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3006P-7-201LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3006P-7-201 | Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519 | Bourns Inc | 3006P-7-201LF vs 3006P-7-201 |
3006P-1-201 | Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, 3/4INCH, RECTANGULAR, 3PINS | Bourns Inc | 3006P-7-201LF vs 3006P-1-201 |