Part Details for 3006P-1-253Z by Bourns Inc
Overview of 3006P-1-253Z by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3006P-1-253Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2252
|
Newark | Res, cermet,25Kohms,10+/-% Tol,7519-Case |Bourns 3006P-1-253Z Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.5700 | Buy Now |
DISTI #
3006P-1-253Z-ND
|
DigiKey | TRIMMER 25KOHM 0.75W PC PIN SIDE Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3006P-1-253Z
|
Avnet Americas | 3006 Trimming Potentiometer 25K Ohm 10% 0.75 W 100 ppm/°C 15(Elec)Turn Panel Mount Tube - Rail/Tube (Alt: 3006P-1-253Z) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-3006P-1-253Z
|
Mouser Electronics | Trimmer Resistors - Through Hole 25K 3/4" 10% Sealed Multi Turn RoHS: Not Compliant | 0 |
|
$3.0800 / $3.4400 | Order Now |
DISTI #
73772887
|
RS | TRIMMER - 3/4 RECT MT CERMETTUBETube Packaging | Bourns 3006P-1-253Z RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $4.1800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube | 0 |
|
$2.8100 / $4.1000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 25K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube | 0 |
|
$2.8100 / $4.1000 | Buy Now |
Part Details for 3006P-1-253Z
3006P-1-253Z CAD Models
3006P-1-253Z Part Data Attributes
|
3006P-1-253Z
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3006P-1-253Z
Bourns Inc
Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 7519
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 7519 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Bourns | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.33 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 25000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 400 V |