Part Details for 300612 by SCS
Overview of 300612 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8923
|
Newark | Static Shielding Bag, Heat Seal, 6"x12", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:12", Length - Metric:304.8Mm, Width - Imperial:6", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 300612 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$41.5400 | Buy Now |
DISTI #
517-300612
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN ZIP, 6x12, 100 EA | 0 |
|
$40.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$37.7400 / $55.0200 | Buy Now | |
DISTI #
105ST3612
|
Techni-Tool, Inc. | SCS 300612 Static Shield Bag, Metal-In Zip, 6in x 12in, 100 Ea, 1000 Series | 0 |
|
$42.3200 | Buy Now |
DISTI #
105ST3612
|
TestEquity LLC | SCS 300612 Static Shield Bag, Metal-In Zip, 6in x 12in, 100 Ea, 1000 Series | 0 |
|
$42.3200 | Buy Now |