Part Details for 3005W5SXX99A10X by Conec Corporation
Overview of 3005W5SXX99A10X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3005W5SXX99A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3005W5SXX99A10X
|
Heilind Electronics | 5W5, F, .120 | Americas - 695 in Stock |
|
$1.6343 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position RoHS: Compliant |
1200 In Stock |
|
$1.4700 / $2.8100 | Buy Now |
DISTI #
85023167
|
Verical | Conn D-Subminiature Solder to Board RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2352 | Americas - 1200 |
|
$1.8588 / $3.3059 | Buy Now |
DISTI #
DHPS25F-5/5
|
TME | Special D-Sub, PIN: 5(5+0), plug, female, for cable, A: 53.42mm Min Qty: 1 | 200 |
|
$1.4300 / $2.8100 | Buy Now |
DISTI #
COC3005W5SXX99A10X
|
Interstate Connecting Components | 5W5, F, .120 | 162 |
|
$1.6343 / $1.8000 | Buy Now |
|
CDM Electronics | D SUB COMBINATION WITHOUT CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7400 / $3.1600 | RFQ |
|
Master Electronics | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position RoHS: Compliant |
1200 In Stock |
|
$1.4700 / $2.8100 | Buy Now |
Part Details for 3005W5SXX99A10X
3005W5SXX99A10X CAD Models
3005W5SXX99A10X Part Data Attributes
|
3005W5SXX99A10X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3005W5SXX99A10X
Conec Corporation
D Subminiature Connector, 5 Contact(s), Female-Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |